Faithfull FAIFD11580Z3 Zirconia Abrasive Jumbo Flap Disc 115 x 22mm 80 Grit 3Pk

MPN
FAIFD11580Z3
Brand
Faithfull
EAN-13
5023969012742
Order Code
68-6692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Zirconia Abrasive Jumbo Flap Discs are designed for use on angle grinders. Jumbo discs contain up to 40% more abrasive than standard flap discs. Manufactured from long lasting Zirconia Alumina and resin bonded for extra strength. Suitable for use on wood, metal, plastic and stainless steel. The slightly conical shape is ideal for grinding at 15–25 degree angles on contoured surfaces.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 3
Bore 22mm
Grit 80
Qty 3

Reviews

Be the first to submit a review

Trustpilot