Faithfull FAIFD11580A3 Aluminium Oxide Flap Disc 115 x 22mm 80 Grit (3 Pack)

MPN
FAIFD11580A3
Brand
Faithfull
EAN-13
5023969012667
Order Code
68-4144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Aluminium Oxide Flap Discs are suitable for heavy-duty applications. The 72 flaps enables fast stock removal with minimal risk of damage through gouging or discolouration. A lightweight disc design reduces operator fatigue, and is easier to control, providing better quality and consistency of your surface finish. The layered disc is cooler, and quieter than typical grinding/abrasive discs, with less vibration and reduced glazing.

Benefitting from a longer life (30 x longer than fibre discs) and self-sharpening flaps, resulting in fewer disc changes. The slightly conical shape is ideal for grinding at 15-25 degree angles on contoured surfaces. For use with angle grinders.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 3
Bore 22mm
Grit 80
Qty 3

Reviews

Be the first to submit a review

Trustpilot