Faithfull FAIFD11512Z3 Zirconia Abrasive Jumbo Flap Disc 115 x 22mm 120 Grit 3Pk

MPN
FAIFD11512Z3
Brand
Faithfull
EAN-13
5023969012759
Order Code
68-6690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Zirconia Abrasive Jumbo Flap Discs are designed for use on angle grinders. Jumbo discs contain up to 40% more abrasive than standard flap discs. Manufactured from long lasting Zirconia Alumina and resin bonded for extra strength. Suitable for use on wood, metal, plastic and stainless steel. The slightly conical shape is ideal for grinding at 15–25 degree angles on contoured surfaces.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 3
Bore 22mm
Grit 120
Qty 3

Reviews

Be the first to submit a review

Trustpilot