Faithfull FAIFC250270 F-Clamp Capacity 250mm

MPN
FAIFC250270
Brand
Faithfull
EAN-13
5023969316543
Order Code
95-7315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull F-Clamp has a dual composite handle for increased comfort and a fast thread for speed. The high-carbon steel heads provide added strength. Fitted with cushioned covered heads for increased material protection.

This Faithfull F-Clamp has the following specification:

Capacity: 250mm
Throat Depth: 80mm
Clamp Force: 270kg


Type Clamp
Capacity 200mm (8in)
Clamping Force 270kg
Throat Depth 80mm

Reviews

Be the first to submit a review

Trustpilot