F-Clamp Capacity 200mm

Faithfull Brand: Faithfull

The Faithfull F-Clamp has a dual composite handle for increased comfort and a fast thread for speed. The high-carbon steel heads provide added strength. Fitted with cushioned covered heads for increased material protection.

This Faithfull F-Clamp has the following specification:

Capacity: 200mm
Throat Depth: 80mm
Clamp Force: 270kg

Description Image Product Buy Pricing (Ex VAT) Capacity Clamping Force Throat Depth Type
Faithfull FAIFC200270 F-Clamp Capacity 200mm
Faithfull FAIFC200270 F-Clamp Capacity 200mm
Standard range
Order code: 95-7314
MPN: FAIFC200270

Despatched within 2 working days - 20 in stock
1+ £14.73
Price per unit Ex VAT
200mm (8in) 270kg 80mm Clamp
Faithfull FAIFC250270 F-Clamp Capacity 250mm
Faithfull FAIFC250270 F-Clamp Capacity 250mm
Standard range
Order code: 95-7315
MPN: FAIFC250270

Despatched within 2 working days - 4 in stock
1+ £12.87
Price per unit Ex VAT
200mm (8in) 270kg 80mm Clamp
Faithfull FAIFC300270 F-Clamp Capacity 300mm
Faithfull FAIFC300270 F-Clamp Capacity 300mm
Extended range
Order code: 95-7316
MPN: FAIFC300270

Available to back orderPlease contact us for lead time
1+ £10.77
Price per unit Ex VAT
Clamp

Trustpilot