Faithfull FAICS600400 Black Steel Roofing Square 400 x 600mm (16 x 24in)

MPN
FAICS600400
Brand
Faithfull
EAN-13
5023969319278
Order Code
95-6675
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    300mm 600mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Roofing Square, also known as a Rafter or Framing Square, is a common favourite for carpenters the world over. It is suitable for many roofing and general woodworking projects. Made from heavy-duty steel with a powder-coated black finish for corrosion protection. Clearly graduated in metric and imperial with conversion charts printed on the reverse.

Ideal when hand cutting a roof. Hips, valleys, bird beaks, plumb cuts and overhang cuts can all be determined using this square. Rises and pitches can also be calculated using the unique conversion chart on the square itself.

1 x Faithfull Black Steel Roofing Square 400 x 600mm (16 x 24in)


Type Roofing Square
Length 600mm
Material Steel
Size 300 x 200mm (12 x 8in)

Reviews

Be the first to submit a review

Trustpilot