Black Steel Roofing Square 200 x 300mm (8 x 12in)

Faithfull Brand: Faithfull

The Faithfull Roofing Square, also known as a Rafter or Framing Square, is a common favourite for carpenters the world over. It is suitable for many roofing and general woodworking projects. Made from heavy-duty steel with a powder-coated black finish for corrosion protection. Clearly graduated in metric and imperial with conversion charts printed on the reverse.

Ideal when hand cutting a roof. Hips, valleys, bird beaks, plumb cuts and overhang cuts can all be determined using this square. Rises and pitches can also be calculated using the unique conversion chart on the square itself.

1 x Faithfull Black Steel Roofing Square 200 x 300mm (8 x 12in)

Description Image Product Buy Pricing (Ex VAT) Length Type Material Size
Faithfull FAICS300200 Black Steel Roofing Square 200 x 300mm (8 x 12in)
Faithfull FAICS300200 Black Steel Roofing Square 200 x 300mm (8 x 12in)
Standard range
Order code: 95-6674
MPN: FAICS300200

Despatched within 2 working days - 5 in stock
1+ £6.37
Price per unit Ex VAT
300mm Roofing Square Steel 300 x 200mm (12 x 8in)
Faithfull FAICS600400 Black Steel Roofing Square 400 x 600mm (16 x 24in)
Faithfull FAICS600400 Black Steel Roofing Square 400 x 600mm (16 x 24in)
Standard range
Order code: 95-6675
MPN: FAICS600400

Despatched within 2 working days - 100 in stock
1+ £11.00
Price per unit Ex VAT
600mm Roofing Square Steel 300 x 200mm (12 x 8in)

Trustpilot