Faithfull FAICS300TP Combination Square Twin Pack 150mm (6in) & 300mm (12in)

MPN
FAICS300TP
Brand
Faithfull
EAN-13
5023969313368
Order Code
95-7022
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 03/09/2026

Faithfull Combination Squares can be used in both wood and metalworking applications. Each square features a high-quality cast and machined sliding stock, fitted with a stainless steel rule engraved with both imperial and metric graduations, a spirit level and marking scribe.

Combination squares have at least 10 different uses: Measuring rule with metric and imperial scale, 90° inside square, 90° outside square, 135° inside square, 45° inside square, horizontal level, vertical level, T-square slide, marking gauge and depth gauge.

This twin pack contains:

1 x 150mm (6in) Combination Square
1 x 300mm (12in) Combination Square


Type Combination square
Imperial or Metric Metric/Imperial
Length 150/300mm

Reviews

Be the first to submit a review

Trustpilot