Faithfull FAICPRKIT Carpenter's Pencil Kit Red / Medium (Pack 12)

MPN
FAICPRKIT
Brand
Faithfull
EAN-13
5023969319520
Order Code
95-6809
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Carpenter's Pencil Set contains 12 medium pencils suitable for general carpentry, a retractable pencil holder and pencil sharpener. Almost any material can be marked out with these carpenter's pencils, with the exception of some metals and polished or glazed surfaces. The pencil leaves a clear visible line irrespective of material or grain.

The retractable pencil holder keeps your pencil safe and close at hand. Let go of the pencil and the automatically retracting 850mm cord will pull the pencil back to its safe and ready-to-use home position. The belt clip can easily be attached to a belt, shirt collar or pocket. Also included is a specially shaped pencil sharpener for use with rectangular section carpenter's pencils, as well as ordinary hexagonal and round pencils.


Type Pencil
Quantity 12
Colour Red
Grade Medium
Qty 12

Reviews

Be the first to submit a review

Trustpilot