Faithfull FAICPGKIT Carpenter's Pencil Kit Green / Hard (Pack 12)

MPN
FAICPGKIT
Brand
Faithfull
EAN-13
5023969319537
Order Code
95-6808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Carpenter's Pencil Set contains 12 hard pencils suitable for general carpentry, a retractable pencil holder and pencil sharpener. Almost any material can be marked out with these carpenter's pencils, with the exception of some metals and polished or glazed surfaces. The pencil leaves a clear visible line irrespective of material or grain. Hard lead pencils are suited to use on harder surfaces such as hardwoods, brick and plastered walls.

The retractable pencil holder keeps your pencil safe and close at hand. Let go of the pencil and the automatically retracting 850mm cord will pull the pencil back to its safe and ready-to-use home position. The belt clip can easily be attached to a belt, shirt collar or pocket. Also included is a specially shaped pencil sharpener for use with rectangular section carpenter's pencils, as well as ordinary hexagonal and round pencils.


Type Pencil
Quantity 12
Colour Green
Grade Hard
Qty 12

Reviews

Be the first to submit a review

Trustpilot