Faithfull FAICHPLWS612 Plastic Chain 6mm x 12.5m White Spiked

MPN
FAICHPLWS612
Brand
Faithfull
EAN-13
5023969257631
Order Code
95-8426
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Plastic Chain is available in a selection of colours, this range of polythene plastic chain is ideal for both internal and external use. Its alternately contrasting colour sections make it particularly useful when specific areas need to be clearly sectioned off.

These plastic chains are supplied in 12.5m reels.

The Faithfull FAICHPLWS612 plastic chain has white spikes with the following dimensions:
Thickness: 6mm


Type Chain
Colour White Spiked
Length 12.5m
Link Dia 6mm

Reviews

Be the first to submit a review

Trustpilot