Plastic Chain 8mm x 12.5m White

Faithfull Brand: Faithfull

The Faithfull Plastic Chain is available in a selection of colours, this range of polythene plastic chain is ideal for both internal and external use. Its alternately contrasting colour sections make it particularly useful when specific areas need to be clearly sectioned off.

These plastic chains are supplied in 12.5m reels.

The Faithfull FAICHPLW812C plastic chain is white with the following dimensions:
Thickness: 8mm

Description Image Product Buy Pricing (Ex VAT) Colour Link Dia Type Length
Faithfull FAICHPLW812C Plastic Chain 8mm x 12.5m White
Faithfull FAICHPLW812C Plastic Chain 8mm x 12.5m White
Standard range
Order code: 95-8425
MPN: FAICHPLW812C

Despatched within 2 working days - 5 in stock
1+ £29.12
Price per unit Ex VAT
Yellow/Black 8mm Chain 12.5m
Faithfull FAICHPLWS612 Plastic Chain 6mm x 12.5m White Spiked
Faithfull FAICHPLWS612 Plastic Chain 6mm x 12.5m White Spiked
Standard range
Order code: 95-8426
MPN: FAICHPLWS612

Despatched within 2 working days - 20 in stock
1+ £36.28
Price per unit Ex VAT
White Spiked 6mm Chain 12.5m
Faithfull FAICHPRW812C Plastic Chain 8mm x 12.5m Red / White
Faithfull FAICHPRW812C Plastic Chain 8mm x 12.5m Red / White
Standard range
Order code: 95-8427
MPN: FAICHPRW812C

Despatched within 2 working days - 5 in stock
1+ £20.77
Price per unit Ex VAT
Yellow/Black 8mm Chain 12.5m
Faithfull FAICHPYB812C Plastic Chain 8mm x 12.5m Yellow / Black
Faithfull FAICHPYB812C Plastic Chain 8mm x 12.5m Yellow / Black
Standard range
Order code: 95-8428
MPN: FAICHPYB812C

Despatched within 2 working days - 5 in stock
1+ £20.77
Price per unit Ex VAT
Yellow/Black 8mm Chain 12.5m

Trustpilot