Faithfull FAICHCUT25B Black Japanned Chain 2.5mm x 2.5m - Max. Load 50kg

MPN
FAICHCUT25B
Brand
Faithfull
EAN-13
5023969255767
Order Code
95-6663
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull Welded Chains are manufactured from a mild steel with a Black Japanned finish. These chains are load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

Maximum load figures quoted are for guidance ONLY.

The Faithfull FAICHCUT25B Black Japanned chain has the following specifications:
Size: 2.5mm x 2.5m
Finish: Black Japanned


Type Chain
Finish Black Japanned
Length 2.5m
Link Dia 2.5mm
Load Limit 50kg

Reviews

Be the first to submit a review

Trustpilot