Faithfull FAICHCC1610B Clock Chain Polished Brass 1.6mm x 10m

MPN
FAICHCC1610B
Brand
Faithfull
EAN-13
5023969255675
Order Code
95-6881
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull versatile clock chain has many applications including the hanging of lightweight pictures and lamps. It is also commonly used by keen model makers and enthusiastic hobbyists. These chains have unwelded split links so that it can be altered to achieve the desired length.

Available in brass, chrome or stainless steel.

This Faithfull Clock Chain is made from brass with a polished finish, with the following specifications:

Link Diameter: 1.6mm.
Link Length: 13mm.
Length: 10m.


Type Chain
Finish Brass
Length 10m
Link Dia 1.6mm
Link Length 13mm

Reviews

Be the first to submit a review

Trustpilot