Clock Chain Polished Brass 1.6mm x 10m

Faithfull Brand: Faithfull

The Faithfull versatile clock chain has many applications including the hanging of lightweight pictures and lamps. It is also commonly used by keen model makers and enthusiastic hobbyists. These chains have unwelded split links so that it can be altered to achieve the desired length.

Available in brass, chrome or stainless steel.

This Faithfull Clock Chain is made from brass with a polished finish, with the following specifications:

Link Diameter: 1.6mm.
Link Length: 13mm.
Length: 10m.

Description Image Product Buy Pricing (Ex VAT) Type Finish Length Link Dia Link Length
Faithfull FAICHCC1610B Clock Chain Polished Brass 1.6mm x 10m
Faithfull FAICHCC1610B Clock Chain Polished Brass 1.6mm x 10m
Standard range
Order code: 95-6881
MPN: FAICHCC1610B

Despatched within 2 working days - 20 in stock
1+ £28.08
Price per unit Ex VAT
Chain Brass 10m 1.6mm 13mm
Faithfull FAICHCC1610C Clock Chain Chrome 1.6mm x 10m
Faithfull FAICHCC1610C Clock Chain Chrome 1.6mm x 10m
Standard range
Order code: 95-6882
MPN: FAICHCC1610C

Despatched within 2 working days - 2 in stock
1+ £29.12
Price per unit Ex VAT
Chain Brass 10m 1.6mm 13mm
Faithfull FAICHCC2010S Clock Chain Stainless Steel 2mm x 10m
Faithfull FAICHCC2010S Clock Chain Stainless Steel 2mm x 10m
Standard range
Order code: 95-6883
MPN: FAICHCC2010S

Despatched within 2 working days - 1 in stock
1+ £22.21
Price per unit Ex VAT
Chain Brass 10m 1.6mm 13mm

Trustpilot