Faithfull FAICHAL525C Zinc Plated Chain 5mm x 25m Reel - Max. Load 160kg

MPN
FAICHAL525C
Brand
Faithfull
EAN-13
5023969273808
Order Code
95-9774
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Faithfull welded steel chains are made with the link side welded for extra strength. They have mild steel welded straight links made to form an A style short link chain. The chains are bright zinc plated and ideal for general purpose applications such as securing loads.


Maximum load figures quoted are for guidance only.
These chains are test load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

The Faithfull FAICHAL525C A link chain has the following dimensions:
Thickness: 5mm
Length: 25m


Type Chain
Finish Zinc Plated
Length 30m
Link Dia 2.5mm
Load Limit 50kg

Reviews

Be the first to submit a review

Trustpilot