Faithfull FAICH20FGN Claw Hammer Fibreglass Shaft 567g (20oz)

MPN
FAICH20FGN
Brand
Faithfull
EAN-13
5023969014210
Order Code
68-4306
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Claw Hammer is designed to meet the needs of both professionals and DIY enthusiasts, offering durability, versatility, and ergonomic design. These hammers feature high-strength fibreglass shafts to provide excellent durability and shock absorption, reducing user fatigue during prolonged use.

The head is crafted from high-quality steel, ensuring efficient and precise striking, with some models featuring polished steel heads and others black steel powder-coated heads for added durability. The ergonomic, non-slip grips offer comfort and control, ensuring a secure hold even in challenging conditions.

Despite their robust construction, these hammers are lightweight, making them easy to handle without compromising on power. Whether you’re driving nails, shaping metal, or breaking up masonry, Faithfull’s fibreglass hammers are built to last, offering reliable performance and comfort for any project.


Type Claw Hammers
Weight 20oz
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot