Faithfull FAICALIN8 Inside Spring Caliper 200mm (8in)

MPN
FAICALIN8
Brand
Faithfull
EAN-13
5023969216546
Order Code
95-7946
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    75mm 100mm 150mm 200mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Internal Spring Calipers, have polished, natural steel finish legs, are made of flat stock and are carefully balanced, with treated points. A strong but flexible bow spring and centrally located adjustment screw give a smooth and precise action.

Size 200mm (8 in)


Type Internal Spring
Size 200mm
Accuracy Not Applicable
Display Type Analogue
Max Capacity 75mm (3in)
Min Capacity 10.5mm
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot