Faithfull FAICALDIY Vernier Caliper 125mm (5in)

MPN
FAICALDIY
Brand
Faithfull
EAN-13
5023969260129
Order Code
95-9619
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull D.I.Y Vernier Calipers which are manufactured from mild steel with dual reading in imperial and metric. The universal three-way measurement facility enables readings in external, internal and depth modes.The sliding thumb-lock feature easily allows quick and precise measurements to be taken. Metric and Imperial dual reading with a handy locking function.

Range: 125mm (5in).
Graduations: 1.0mm and 0.16in increments.


Type Vernier caliper
Length 125mm
Accuracy 1mm
Display Type Analogue
Reading range (max.) 125mm
Size 125mm

Reviews

Be the first to submit a review

Trustpilot