Faithfull FAICALDIG75 Mini Digital Caliper 75mm Capacity

MPN
FAICALDIG75
Brand
Faithfull
EAN-13
5023969305431
Order Code
95-8219
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 5 despatched in 2 working days

This Faithfull handy pocket-sized caliper is manufactured from a lightweight non-marring carbon fibre material. The digital selection button enables readings to be displayed in either metric or imperial format and will provide precision readings from 0.01mm and 0.0005in.

The calipers have an easy-to-read clear liquid crystal display and can perform internal, external and step measurement functions. A convenient pocket clip is provided to help keep the calipers close at hand and safe.

Specifications:

Measuring range: 0-75mm (0-3in).
Resolution: 0.01mm (0.0005in).
Accuracy: ± 0.02mm (0.001in).
Auto off: 5 minutes.
Display: LCD, character height 8mm.


Type Digital caliper
Length 75mm
Accuracy 0.01mm
Capacity 75mm
Display Type Digital
Reading range (max.) 75mm

Reviews

Be the first to submit a review

Trustpilot