Faithfull FAIBCS18200 Bar Clamp & Spreader 450mm (18in) 230kg

MPN
FAIBCS18200
Brand
Faithfull
EAN-13
5023969316437
Order Code
95-6551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Bar Clamp & Spreader is made from heavy-duty ABS plastic with a high-tensile steel bar. Easy-to-use, single handed operation. Cushion gripped jaw pads help to protect the workpiece from damage. Tool-free head release allows the clamp to be quickly turned into a spreader, with a trigger operation to release the force, freeing it for adjustment.

This Faithfull Bar Clamp & Spreader has the following specification:

Clamp Capacity: 450mm (18in)
Spreader Capacity: 710mm (28in)
Clamping Force: 230kg


Type Bar clamp
Capacity 150mm (6in)
Clamping Force 70kg
Spreader 330mm

Reviews

Be the first to submit a review

Trustpilot