Faithfull FAIBC14 High-Tensile Centre Cut Bolt Cutters 355mm (14in)

MPN
FAIBC14
Brand
Faithfull
EAN-13
5023969252803
Order Code
95-7806
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Centre Cut High-Tensile Bolt Cutters with cutting blades forged entirely from heavily alloyed steel which produces a thoroughly hardened blade with a sound structure. The ground edges of the cutting blades are subjected to a second hardening process which ensures maximum hardness of the cutting surface. The cutter head may be adjusted to compensate for blade wear.

Suitable for cutting High-Tensile steel bars, bolts, chain and metal sections.

These Faithfull Centre Cut High-Tensile Bolt Cutters have the following specification:

Length: 355mm (14in).
Capacity: Mild Steel: 6.5mm, High Tensile: 4.8mm.


Type Bolt Cutters
Overall Length 355mm
Cap High Tensile 4.8mm
Cap Mild Steel 6.4mm
Length 355mm (14in)

Reviews

Be the first to submit a review

Trustpilot