Faithfull FAIAWDP600 Wet & Dry Paper Sanding Sheets 230 x 280mm A600 (25)

MPN
FAIAWDP600
Brand
Faithfull
EAN-13
5023969245799
Order Code
95-9661
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull flexible latex impregnated waterproof backing paper coated with an aluminium oxide abrasive. Used wet or dry for sanding paint, primer and body filler. Coarser grades are ideal for removing major imperfections, finer grades are ideal for final painting. Super fine grades allow exceptionally fine finished to be achieved, especially when used wet.

These sheets can be cut to any size, making them very versatile for use in assorted applications.

C-weight paper on grades C60-C180.
A-weight paper on grades A240-A1200.

Pack quantity: 25

Size 280 mm x 230 mm
Grade: A600


Type Sanding Sheet
Grit Size B120 - Coarse
Length 280mm
Width 230mm
Qty 4

Reviews

Be the first to submit a review

Trustpilot