Faithfull FAIASS2MYDT All-Steel Shovel Square No.2 MYD Treaded

MPN
FAIASS2MYDT
Brand
Faithfull
EAN-13
5023969288291
Order Code
95-6441
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull All-Steel Square Mouth Treaded Shovel made from manganese steel for strength, and fitted with a MYD type hilt with a wooden cross dowel for added comfort.

The improved heavy-duty solid forged blade and socket is powder coated for rust prevention and is correctly tempered for strength. The treaded blade is comfortable on the foot and protects footwear from slipping off the blade.
Exceeds BS standard by at least 50%.

Specification

Size: No.2
Size: 300 x 250mm (12 x 10in)
Shaft: 700mm (28in)


Type Square
Blade size 300 x 250mm
Handle MYD
Shaft 0.7m

Reviews

Be the first to submit a review

Trustpilot