Faithfull FAIASFT All-Steel Round Fencing Tamper 4kg (8.8lb)

MPN
FAIASFT
Brand
Faithfull
EAN-13
5023969274676
Order Code
95-6439
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 31/10/2026

The Faithfull Round Fencing Tamper has an all steel construction with a small, round head. Suitable for fencing applications where access to a confined space is needed. It is ideal for use when compacting cement or earth around fence posts.


Type Fencing Tamper
Diameter 75mm
Handle 4kg
Head Weight 4kg
Length 1.37m
Shaft 1.4m
Shape Round

Reviews

Be the first to submit a review

Trustpilot