Faithfull FAIASFS All Steel Tapered Fencing Spade

MPN
FAIASFS
Brand
Faithfull
EAN-13
5023969274683
Order Code
95-6432
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Tapered Fencing Spade is made from carbon manganese steel for added strength. Its long handle makes it ideal for digging postholes. The tubular steel shaft is welded to the socket to create a strong joint. High quality welds, with no open points to allow water to enter preventing internal rust and a solid forged blade correctly tempered for a long working life.

Specification

Blade Size: 275 x 140mm (11 x 5.5in)
Handle Length: 1.4m (55in)


Type Fencing spade
Blade size 275 x 140mm
Shaft 1.4m

Reviews

Be the first to submit a review

Trustpilot