Faithfull FAIAS11MULTI Multi-Purpose Compound Power Cut Snips 250mm (10in)

MPN
FAIAS11MULTI
Brand
Faithfull
EAN-13
5023969273044
Order Code
95-8282
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Multi-Purpose Compound Power Cut Snips ;feature polished, solid forged blades with serrated edges to help prevent sheet material slipping when being cut. The extra long blades make them ideal for cutting sheet steel and other non-ferrous materials and are also perfect for cutting bulky products such as vinyl, plastic and rubber.

The non-slip soft-grip handles, compound action and return spring mechanism ensure an effortless cutting action. A quick release safety catch also allows the snips to be locked in the closed position during storage.

Specification

Length: 250mm (10in).
Blade length: 75mm (3in).
Cutting Capacity: Cold Rolled Steel: 20 Gauge 0.94mm, Stainless Steel: 24 Gauge/0.533mm.


Type Snip
Type of Cut Straight Cut
Overall Length 250mm
Colour Yellow
Length of Cut 75mm

Reviews

Be the first to submit a review

Trustpilot