Faithfull FAIARS115400 Silicon Carbide Finishing Sanding Roll 115mm x 5m 400G

Order Code:

95-9087

Brand: Faithfull MPN: FAIARS115400 EAN-13: 5023969257181
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Faithfull Silicon Carbide Finishing Rolls are manufactured using an extremely sharp abrasive on a flexible B-weight paper. A special coating of zinc stearate to lubricate the surface whilst sanding.

Used for achieving a fine or a supreme finish between coats of varnish and paint. 115mm wide rolls can be used on half sheet sanders when cut to the appropriate length.


Type Sanding Roll
Grit Size 240g
Length 5m
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot