Faithfull FAIARS115240 Silicon Carbide Finishing Sanding Roll 115mm x 5m 240G

Order Code:

95-9085

Brand: Faithfull MPN: FAIARS115240 EAN-13: 5023969236971
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Faithfull Silicon Carbide Finishing Rolls are manufactured using an extremely sharp abrasive on a flexible B-weight paper. A special coating of zinc stearate to lubricate the surface whilst sanding.

Used for achieving a fine or a supreme finish between coats of varnish and paint. 115mm wide rolls can be used on half sheet sanders when cut to the appropriate length.

Width: 115mm
Length: 5m
Grit: 240


Type Sanding Roll
Grit Size 240g
Length 5m
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot