Faithfull FAIAR1080R Aluminium Oxide Sanding Paper Roll Red H/D 115mmx10m 80G

MPN
FAIAR1080R
Brand
Faithfull
EAN-13
5023969257082
Order Code
95-6336
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Manufactured using a robust E-Weight paper, these Faithfull Aluminium Oxide abrasive rolls are ideal for preparing surfaces before painting, and can be used on wood, metal or plastics.

The rolls are ideally suited for tradesmen and regular users. Coarse grades are extremely efficient for the quick removal of old paint or tackling rough surfaces. Fine grades are used for achieving smooth finishes.

The rolls are 115mm wide and can therefore be used on half sheet sanders when cut to the appropriate length.

80 grit - medium.

10m roll.


Type Sanding Roll
Grit Size 40g
Length 5m
Width 115mm
Colour Red

Reviews

Be the first to submit a review

Trustpilot