Faithfull FAIAR100120G Aluminium Oxide Sanding Paper Roll Green 100mm x 50m 120g

MPN
FAIAR100120G
Brand
Faithfull
EAN-13
5023969256894
Order Code
95-6317
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Faithfull Roll of professional green abrasive Aluminium Oxide Sanding Paper is ideal for sanding paint, plaster, fillers and softwoods.

Suited for tradesmen and regular users. Coarse grades are extremely efficient for the quick removal of old paint or tackling rough surfaces, fine grades are used for achieving smooth finishes.

1 x Faithfull Aluminium Oxide Paper Roll Green 100mm x 50m 120G


Type Sanding Roll
Grit Size 40g
Length 5m
Width 115mm
Colour Green

Reviews

Be the first to submit a review

Trustpilot