Faithfull FAIAOMULTIA Multi-Sander Sheets Hook & Loop Assorted (Pack of 5)

MPN
FAIAOMULTIA
Brand
Faithfull
EAN-13
5023969256733
Order Code
95-8289
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Multi-Sander Sheets are made from aluminium oxide E-weight heavy-duty paper with hook and loop quick change system. For use with Black and Decker Multi-Sander.

Size: 106 x 175mm.

This Faithfull Multi-Sander Assorted Sheet Pack, contains the following:

1 x Multi-Sander Hook & Loop Sheet 60 Grit.

2 x Multi-Sander Hook & Loop Sheets 80 Grit.

2 x Multi-Sander Hook & Loop Sheets 120 Grit.


Type Sanding Sheets
Grit Size 120
Width 106mm
Length 175mm
Grit 60G Coarse
Qty 5

Reviews

Be the first to submit a review

Trustpilot