Faithfull FAIAOHSMESHA 1/2 Orbital Sanding Sheets Mesh Assorted (Pack 4)

MPN
FAIAOHSMESHA
Brand
Faithfull
EAN-13
5023969256726
Order Code
95-6295
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

1/2 Size Mesh Sanding Sheets made from silicon carbide. Used by many tradesmen but particularly by the dry-lining industry. Once clogged the sheet can be tapped to remove the deposits enabling the sheet to be re-used.

Size: 115 x 280mm.
Girt: Assorted.


Type Sanding Sheets
Grit Size Assorted
Width 115mm
Length 280mm
Grit Assorted
Qty 4

Reviews

Be the first to submit a review

Trustpilot