Faithfull FAIAOHS5C 1/2 Orbital Sheets Coarse (Pack 5)

MPN
FAIAOHS5C
Brand
Faithfull
EAN-13
5023969257563
Order Code
95-6298
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Pre-cut aluminium oxide sheets manufactured from aluminium oxide on a flexible E-weight paper backing, these sheets are cut to the correct size and shape. Suitable for use with half sheet orbital sanders.

Grade: Coarse.
Pack size: 5.


Type Sanding Sheets
Width 115mm
Length 280mm
Grit Coarse
Qty 5

Reviews

Be the first to submit a review

Trustpilot