Faithfull FAIAGP112 Glasspaper Sanding Sheets 230 x 280mm Grade 1.1/2 120G (25)

MPN
FAIAGP112
Brand
Faithfull
EAN-13
5023969245867
Order Code
95-7485
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull cabinet (also known as Glasspaper) is probably the oldest form of abrasive still in use today. Manufactured using C-Weight paper, using flint not glass. This selection is graded for general use for finishing on wood prior to painting or varnishing.

These sheets can be cut to any shape or size making them extremely versatile for use in a wide variety of applications.

Size: 230mm x 280mm.

Pack of 25

Grade: 1.1/2, 120 grit.


Type Sanding Sheet
Grit Size Coarse
Length 280mm
Width 230mm
Qty 5

Reviews

Be the first to submit a review

Trustpilot