Faithfull FAIACBWDA Cork Block Wet & Dry Sanding Sheets Assorted (Pack 10)

MPN
FAIACBWDA
Brand
Faithfull
EAN-13
5023969320052
Order Code
95-7055
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Wet & Dry Sanding Sheets are ready cut to wrap around a cork block, such as FAIC18. They are made from a flexible, latex impregnated waterproof backing paper that is then coated with abrasive. Use wet or dry for sanding paint, primer and body filler.

Coarser grades are ideal for removing major imperfections. Finer grades achieve a very fine finish for final painting. Super fine grades allow exceptionally fine finishes to be achieved especially when used wet.

Specification:

Size: 115 x 140mm
Grade: 2 of each grit - P180, P240, P320, P500, P800
Pack Quantity: 10


Type Sanding Sheet
Qty 10
Size 140 x 115mm

Reviews

Be the first to submit a review

Trustpilot