Faithfull FAIABP125 Backing Pad 125mm

MPN
FAIABP125
Brand
Faithfull
EAN-13
5023969256603
Order Code
95-6511
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.70 £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull rubber backing pad for use with sanding discs.
Suitable for all drills.
6mm arbor.


Type Backing pad
Disc Diameter 125mm
Pad Diameter 125mm
Arbor 6mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot