Faithfull FAI12LBUCKET Collapsible Bucket 12 litre

MPN
FAI12LBUCKET
Brand
Faithfull
EAN-13
5023969008455
Order Code
97-9241
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Collapsible Bucket provides a lightweight yet durable solution to collecting liquid in tight spaces. Its collapsible design makes it an excellent tool when draining radiators or doing plumbing jobs where spillages may occur. Manufactured from durable PVC material and equipped with sturdy 500D fabric handles, it's quick and easy to clean, and will withstand regular use and potential tears.

Specifications:

Capacity: 12 litre.
Height: 240mm (9.5in).
Diameter: 250mm (9.8in).
Weight: 225g.


Capacity 12litre
Diameter 250mm
Height 240mm

Reviews

Be the first to submit a review

Trustpilot