Faithfull FAI1153S Stone Cut Off Disc 115 x 3.2 x 22.23mm

MPN
FAI1153S
Brand
Faithfull
EAN-13
5023969204727
Order Code
95-9403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flat Stone Cutting Discs are manufactured using Silicone Carbide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Stone cutting discs must never be used for grinding and must always be presented to the workpiece at an angle of 90º. For use with a variety of machines, mini-grinders to stationary cutting-off machines.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

1 x Faithfull Stone Cut Off Disc 115 x 3.2 x 22.23mm


Type Cutting Discs
Diameter 100mm
Bore Size 22.23mm
Quantity 1
Bore (mm) 16
Max RPM / m/s 15300 / 80
Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot