Faithfull FAI10010MUL Multi-Purpose Cutting Discs 100 x 1.0 x 16mm (Pack of 10)

MPN
FAI10010MUL
Brand
Faithfull
EAN-13
5023969287676
Order Code
95-8283
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Multi-Cut Cutting Discs will cut a wide range of materials used in the construction and fabrication industries. At only 1mm thick they are able to provide a fast cutting action with less waste and dust. Multi-Cut discs solve the problem of cutting several different materials at once and are ideal for cutting modern day composite materials used throughout industry. Will cut sheet metal, stainless steel (inox), pipes and profiles, brick, stone, ceramic tiles and other building materials along with plastics/ PVC.

These versatile discs are available in the three most popular sizes and are supplied in a sturdy metal storage tin of ten for safe keeping.

Pack of 10 Faithfull Multi-Purpose Cutting Discs 100 x 1.0 x 16mm


Type Cutting Discs
Diameter 100mm
Bore Size 16mm
Quantity 10
Bore (mm) 16
Max RPM / m/s 15300 / 80
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot