Faithfull FAI002 Prestige Pointing Trowel 150mm (6in)

Order Code:

95-8663

Brand: Faithfull MPN: FAI002 EAN-13: 5023969313825
  • Quickly find another product in this range by Length:

    125mm 150mm
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Faithfull Prestige Pointing Trowel has been designed to fill and finish masonry joints with mortar. The straight blade edges are ideal for weatherproof jointing in brickwork. The blade is solid forged from one-piece of chrome vanadium steel, which is taper ground for strength and flexibility. The ergonomic soft grip handle provides a superior grip and the high lift design allows sufficient knuckle clearance.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

1 x Faithfull Prestige Pointing Trowel 150mm (6in)


Type Pointing trowel
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot