Faithfull FA062-20SS Claw Hammer Steel Shaft 567g (20oz)

MPN
FA062-20SS
Brand
Faithfull
EAN-13
5023969208558
Order Code
95-6877
Country of Origin
China

No longer stocked


The Faithfull Carpenter’s Hammer with precision ground and hardened curved claws to withstand the most heavy nail pulling. The securely fitted steel shaft providing maximum leverage.

Each hammer is individually tested for weight tolerance, steel ingredients, crack testing, measured hardness, manufacturing processes, heat treatment and overall dimensions and is manufactured in accordance to BS 876.

Features:

Hardened and heat-treated head.
Precision ground striking face.
Sturdy claw for nail pulling.
Tubular steel shaft.
Rubber non-slip handle grip.

Weight: 570g (1 1/4 lb)


Type Claw Hammers
Weight 20oz
Head Material Steel

Trustpilot