Faithfull EM3722 Auto-Range Digital Multimeter

MPN
EM3722
Brand
Faithfull
EAN-13
5023969001227
Order Code
95-6508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Faithfull Auto-Range Digital Multimeter features a large 3.1/2 digit LCD backlit display and a slimline case that will fit into a pocket. This digital multimeter is ideal for performing many checks used in radio and electronic testing, car electrics, household appliances, portable tools and similar equipment.

It can be used to measure DC and AC voltage, DC and AC current, resistance, and diode continuity. All test functions are easily accessible by rotating the 6-position range selector switch to the required function.

The multimeter has many features to facilitate safe use including overload protection, recessed input terminals, automatic negative polarity and over-range indication. Additional features include a data storage function, auto power off and low battery warning.

Supplied with batteries, test leads and user manual.

Functions:
DC Voltage: 200mV/2V/20V/200V/600V
DC Current: 2V/20V/200V/600V
AC Voltage: 10A
AC Current: 10A
Resistance: 200Ω/2KΩ/20kΩ/200kΩ/2MΩ/20MΩ
Continuity: Yes

Specification:
CATIII
Power: 2 x 1.5V AAA batteries (supplied)
Dimensions: 176 x 79 x 17.5mm
Weight: approx. 355g (including battery)


Type Multimeter

Reviews

Be the first to submit a review

Trustpilot