Faithfull EM0328 Microwave Leak Detector 3MHz - 3GHz

MPN
EM0328
Brand
Faithfull
EAN-13
5023969299594
Order Code
95-8215
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

It is important to regularly check for possible electromagnetic leaks from Microwave ovens. Excessive leakage can be a problem and of particular danger to expectant mothers. This Faithfull detector can be used to verify any leak from Microwave ovens and other sources within a few minutes. The detector's analogue display will clearly show if an electromagnetic field leak is present. The Green sector indicates that the product is safe, the Red sector warns that a leak is present which could be harmful to humans. The detector may also be used to check other items that generate an electromagnetic field such as Mobile Phones and Cameras.

Features:
Analogue needle indicator.
Easy read SAFE and CAUTION warning.
Compact and easy-to-use.
Frequency range: 3MHz to 3GHz.
No battery required.
Use on microwave ovens, mobile phone and cameras.

Applications:
This detector may be used to:
Detect leaks from electrical items generating an electromagnetic field when in operation.
The frequency range covered by this detector is: 3MHz to 3GHz.

Specification:
Frequency Range: 3MHz to 3GHz.
Working Temperature: 0°C to 40°C.
Size: 45 x 100 x 22mm.
Weight: Approx. 38g.


Type Tester
Radiation Type Microwave

Reviews

Be the first to submit a review

Trustpilot