Faithfull Electricians Bag - Student Kit

MPN
Electricians Bag
Brand
Faithfull
Order Code
97-6759
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £124.99 £123.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This Faithfull Electricians Bag Student Tool Kit provides a starter set of professional tools required for learning the Trade.

Designed especially for use by Apprentices, College Students and Trainees, the Tool Kit comes supplied in a hard base, 41cm (16in) tool bag to keep your tools tidy and easily portable.


Tool Kit Contents:

  • 95-7586 Faithfull FAITBHB16 Hard Base Tool Bag 41cm (16in)
  • 97-6746 Faithfull FAITM525MI Trade Tape Measure 5m/16ft (Width 25mm)
  • 95-9615 Faithfull FAISDVDESET8 VDE Soft Grip Screwdriver Set (Case), 8pc SL/PZ/PH/Tester
  • 95-6876 Faithfull FA062-16SS Claw Hammer Steel Shaft 454g (16oz)
  • 95-6980 Faithfull VDE01001-7 VDE Combination Pliers 190mm
  • 95-9610 Faithfull VDE01008 VDE Electricians Pliers 170mm
  • 95-9612 Faithfull VDE01003-6 Long Nose Pliers VDE 170mm
  • 95-9609 Faithfull VDE01006 VDE Diagonal Cutter 170mm
  • 95-9618 Faithfull VDE01010 VDE Wire Stripper 170mm
  • 97-6752 Faithfull FAISLB100 Magnetic Mini Level 100mm
  • 95-8150 Faithfull FHT-9818 Mains Tester Screwdriver - Multi Function
  • 95-9134 Faithfull EM908 Socket Polarity Tester with RCD Test Function
  • 95-7959 Faithfull 16507 Junior Hacksaw 150mm (6in)
  • 95-9599 Faithfull FAITKUTILITY Utility Folding Knife with Blade Lock
Type Tool kit
Number of Pieces 14
Case Tool Bag
Height 250mm
Length 400mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot