Faithfull DY-8111 Heavy-Duty 360° Rotating Head Riveter

MPN
DY-8111
Brand
Faithfull
EAN-13
5023969000459
Order Code
95-7611
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

This Faithfull Heavy-Duty Riveter has a 360° rotating head that will allow for the application of rivets in restricted spaces and difficult locations. The jaws are made from hard wearing chrome molybdenum steel for longer life.

It has a lightweight yet strong aluminium body with built-in spare nozzle storage. The soft-grip handle offers user comfort and storage for the nozzle spanner.

Ideal for use in automotive applications, mudguards, license plates, metal repairs, etc.

Specification

Rivet Type Accepted: Aluminium, Steel and Stainless Steel
Rivet Diameter: 2.4, 3.2, 4.0 and 4.8mm
Length: 280mm (11in)


Type Riveter

Reviews

Be the first to submit a review

Trustpilot