Faithfull BT802 Heavy-Duty Long Arm Riveter

MPN
BT802
Brand
Faithfull
EAN-13
5023969316109
Order Code
95-7646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Heavy-Duty Long Arm Riveter requires 50% less force to operate than most other hand riveters. It has a lightweight, strong, aluminium body and reinforced, heat-treated steel handles for increased strength. The jaws are made from hard-wearing chrome molybdenum steel for longer life. Fitted with a built-in mandrel collector, ideal for prolonged use

This ergonomically designed riveter is extremely strong and due to a unique patented design. The shock-proof design minimises vibration whilst the ergonomic handle offers comfort and ease of use.

This industrial grade tool is perfect for use in garages, coachworks, boat building yards, agricultural machine workshops and general maintenance workshops.

Supplied with five interchangeable nozzles, that can be conveniently stored in the handle.

Specification

Rivet Type Accepted: Aluminium, Steel and Stainless Steel
Rivet Diameter: 2.4, 3.2, 4.0, 4.8 and 6.4mm
Length: 400mm (16in)
Weight: 1.2kg


Type Riveter

Reviews

Be the first to submit a review

Trustpilot