Faithfull BT114I-3 Plasterboard Saw 150mm (6in) 7 TPI

MPN
BT114I-3
Brand
Faithfull
EAN-13
5023969227504
Order Code
95-8415
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull saw is designed specifically for cutting dry wall panels and plasterboard. The sharp pointed tip is used to jab into the material and start the cutting process. A sturdy sheath protects the blade when not in use.

Specification:

Blade Length: 150mm (6in)
TPI: 7


Type Plasterboard
Length 150mm

Reviews

Be the first to submit a review

Trustpilot