Faithfull AP2010H Auto Start Power Torch EN417

MPN
AP2010H
Brand
Faithfull
EAN-13
5023969306827
Order Code
95-6500
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Auto Start Power Torch is a powerful gas torch designed primarily for use in plumbing and soldering applications.

The gas torch has an automatic piezo ignition and a fine flame adjustment valve with an instant FLARESAFE function, making the torch safe to use at any angle immediately after start up. The workstation neck is designed for hands free operation.

Suitable for use with Faithfull Tools Butane Propane Mix Gas Cartridges - Part nos. FAI GZ350, FAI GZ170 (not included).

Supplied with a stability base.

Specifications:

Max operating temperature: 1,400°C.
Optimum power output: 1,450 Watt.
Gas consumption: 104 g/h.
EN417 Connection.


Type Torch

Reviews

Be the first to submit a review

Trustpilot