Faithfull AMP-6243 Deep Pot Magnet 35.0 x 30mm Power 10.5kg

MPN
AMP-6243
Brand
Faithfull
EAN-13
5023969318042
Order Code
95-7119
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Deep Pot Magnets have a steel outer shell with a highly magnetic front face and an M6 threaded hole in the back. They are made from Alnico to provide high-resistance to corrosion and operate at temperatures up to 220°C.

The magnets offer high-holding forces on parts with a clean surface and are suitable for many applications. They are ideal for incorporating into jigs and fixtures.

Diameter: 35.0mm
Height: 30.0mm
Pull Power: 10.5kg
Hole thread: M6


Type Magnet
Load Capacity 10.5kg
Material Alnico (Steel shell)
Dimensions (H x Ø) 30 x 35mm

Reviews

Be the first to submit a review

Trustpilot